Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-60D-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2752
Product RangeNPF-60D Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.260 |
| 5+ | $40.760 |
| 10+ | $39.640 |
| 25+ | $38.850 |
| 50+ | $38.050 |
| 100+ | $37.260 |
| 250+ | $36.470 |
| 5000+ | $35.680 |
Price for:Each
Minimum: 1
Multiple: 1
$42.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-60D-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2752
Product RangeNPF-60D Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max60.12W
Output Voltage Max36V
Output Current1.67A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-60D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60.12W
Output Current
1.67A
Input Voltage Min
90VAC
Product Range
NPF-60D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
