Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-90-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2754
Product RangeNPF-90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
| 5+ | $43.530 |
| 10+ | $42.650 |
| 25+ | $41.760 |
| 50+ | $40.880 |
| 100+ | $39.980 |
Price for:Each
Minimum: 1
Multiple: 1
$44.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-90-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2754
Product RangeNPF-90 Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max90W
Output Voltage Max24V
Output Current3.75A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-90 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
90W
Output Current
3.75A
Input Voltage Min
90VAC
Product Range
NPF-90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
