Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNTS-250P-224Copy
Newark Part No.50AJ5910
Product RangeNTS-250P Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.500 |
Price for:Each
Minimum: 1
Multiple: 1
$121.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTS-250P-224Copy
Newark Part No.50AJ5910
Product RangeNTS-250P Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max24V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power (VA)250W
Output Power Max250W
Output Power250W
Product RangeNTS-250P Series
Length186mm
Width100.5mm
Height32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power Max
250W
Product Range
NTS-250P Series
Width
100.5mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
24V
No. of Outlets
1Outlets
Output Power (VA)
250W
Output Power
250W
Length
186mm
Height
32mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
