Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTS-400P-224Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 50AJ5916 |
| Product Range | NTS-400P Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $160.880 |
| 5+ | $157.650 |
| 10+ | $154.440 |
| 25+ | $151.220 |
Price for:Each
Minimum: 1
Multiple: 1
$160.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTS-400P-224Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 50AJ5916 |
| Product Range | NTS-400P Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 24V |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 230VAC |
| Output Power (VA) | 250W |
| Output Power Max | 250W |
| Output Power | 250W |
| Product Range | NTS-400P Series |
| Length | 186mm |
| Width | 100.5mm |
| Height | 32mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 230VAC |
| Output Power Max | 250W |
| Product Range | NTS-400P Series |
| Width | 100.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Max | 24V |
|---|---|
| No. of Outputs | 1 Output |
| Output Power (VA) | 250W |
| Output Power | 250W |
| Length | 186mm |
| Height | 32mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
