Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTS-450-224EUCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AJ5919 |
| Product Range | NTS-450 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.990 |
| 5+ | $141.110 |
| 10+ | $138.230 |
| 25+ | $135.350 |
| 50+ | $132.470 |
| 100+ | $129.600 |
| 10000+ | $126.710 |
Price for:Each
Minimum: 1
Multiple: 1
$143.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NTS-450-224EUCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AJ5919 |
| Product Range | NTS-450 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 24V |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 230VAC |
| Output Power (VA) | 450W |
| Output Power Max | 450W |
| Output Power | 450W |
| Product Range | NTS-450 Series |
| Length | 210mm |
| Width | 130mm |
| Height | 55mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 230VAC |
| Output Power Max | 450W |
| Product Range | NTS-450 Series |
| Width | 130mm |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Max | 24V |
|---|---|
| No. of Outputs | 1 Output |
| Output Power (VA) | 450W |
| Output Power | 450W |
| Length | 210mm |
| Height | 55mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
