Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNTS-750-248EUCopy
Newark Part No.50AJ5923
Product RangeNTS-750 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.960 |
Price for:Each
Minimum: 1
Multiple: 1
$269.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTS-750-248EUCopy
Newark Part No.50AJ5923
Product RangeNTS-750 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max48V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power750W
Output Power Max750W
Output Power (VA)750W
Product RangeNTS-750 Series
Length270mm
Width158mm
Height67mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power Max
750W
Product Range
NTS-750 Series
Width
158mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
48V
No. of Outputs
1 Output
Output Power
750W
Output Power (VA)
750W
Length
270mm
Height
67mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
