Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-42Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ5953
Product RangeOWA-200E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.180 |
| 5+ | $84.450 |
| 10+ | $82.730 |
| 25+ | $81.010 |
| 50+ | $79.290 |
| 100+ | $77.560 |
| 250+ | $75.830 |
Price for:Each
Minimum: 1
Multiple: 1
$86.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-42Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ5953
Product RangeOWA-200E Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max199W
Output Voltage - Output 142VDC
Output Current - Output 14.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way XLR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC180V AC to 264V AC
Product RangeOWA-200E Series
Plug TypeCEE 7/7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household
Output Power Max
199W
Output Current - Output 1
4.75A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
OWA-200E Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
42VDC
Output Voltage - Output 2
-
Output Connector
4 Way XLR
Output Current - Output 3
-
Input Voltage VAC
180V AC to 264V AC
Plug Type
CEE 7/7
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
