Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLN-100-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2787
Product RangePLN-100 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.610 |
| 5+ | $64.300 |
| 10+ | $62.990 |
| 25+ | $61.680 |
| 50+ | $60.360 |
Price for:Each
Minimum: 1
Multiple: 1
$65.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-100-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2787
Product RangePLN-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max95.4W
Output Voltage Max36V
Output Current2.65A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max295VAC
Product RangePLN-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
95.4W
Output Current
2.65A
Input Voltage Min
90VAC
Product Range
PLN-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
