Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLP-60-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2792
Product RangePLP-60 Series
Your Part Number
50 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.350 |
| 5+ | $25.010 |
| 10+ | $24.680 |
| 25+ | $23.990 |
| 50+ | $23.510 |
| 100+ | $23.040 |
Price for:Each
Minimum: 1
Multiple: 1
$25.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLP-60-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2792
Product RangePLP-60 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max60W
Output Voltage Max24V
Output Current2.5A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangePLP-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
2.5A
Input Voltage Min
90VAC
Product Range
PLP-60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
