Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoQP-150BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.40AJ8024
Product RangeQP-150 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $146.270 |
| 5+ | $143.340 |
| 10+ | $140.420 |
| 25+ | $137.490 |
| 50+ | $134.570 |
| 100+ | $131.640 |
| 10000+ | $128.710 |
Price for:Each
Minimum: 1
Multiple: 1
$146.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoQP-150BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.40AJ8024
Product RangeQP-150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max150W
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 212VDC
Output Current - Output 24A
Output Voltage - Output 3-12VDC
Output Current - Output 32A
Output Voltage - Output 4-5V
Output Current - Output 4600mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQP-150 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
15A
Output Current - Output 2
4A
Output Current - Output 3
2A
Output Current - Output 4
600mA
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-5V
Input Voltage VAC
90V AC to 264V AC
Product Range
QP-150 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
