Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPB-1600-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH2011
Product RangeRPB-1600 Series
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $587.130 |
| 2+ | $569.150 |
| 5+ | $551.180 |
Price for:Each
Minimum: 1
Multiple: 1
$587.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPB-1600-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH2011
Product RangeRPB-1600 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage47.5V to 58.8V
Charge Current27.5A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeRPB-1600 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
47.5V to 58.8V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
27.5A
Battery Size Code
-
Product Range
RPB-1600 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
