Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPS-400-18Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AJ2664
Product RangeRPS-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.910 |
| 5+ | $96.930 |
| 10+ | $94.960 |
| 25+ | $92.980 |
| 50+ | $91.000 |
Price for:Each
Minimum: 1
Multiple: 1
$98.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPS-400-18Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AJ2664
Product RangeRPS-400 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)401.4W @ 25CFM
Power Rating (Convection Cooling)250.2W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 118VDC
Output Current - Output 113.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPS-400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
401.4W @ 25CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RPS-400 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250.2W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13.9A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
