
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 5+ | $19.570 |
| 10+ | $19.230 |
| 25+ | $18.700 |
| 50+ | $18.320 |
| 100+ | $17.960 |
| 250+ | $17.580 |
Product Information
Product Overview
RPS-65-7.5 is RPS-65 series 65W highly reliable green PCB type medical power supply with a high power density on the 3” by 2” footprint. This has extremely low no load power consumption is down below 0.1W. It is able to be used for Class II(no FG) system design. The extremely low leakage current is less than 100μA. In addition, it conforms to international medical regulations and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact” medical system equipment. This has medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1. It includes short circuit, overload, over voltage. Application includes oral irrigator, haemodialysis machine medical computer monitors, sleep apnoea devices. Approved by EAC TP TC 004, CAN/CSA-C22.2 no. 60601-1:14 - edition 3, design refer to BS EN/EN60335-1.
- Output DC voltage is 7.5V, output rated current is 8A, output rated power is 60W
- Typical efficiency is 85%
- Input voltage range from 80 to 264VAC
- Suitable for BF application with appropriate system consideration
- Cooling by free air convection, operating altitude up to 4000meters
- Extremely low leakage current, EMI class B for class configuration
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3 x 2 x 0.945inch
Technical Specifications
Medical
-
80V AC to 264V AC
7.5VDC
-
-
-
RPS-65 Series
1 Output
60W
Adjustable, Fixed
8A
-
-
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
