Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPT-6003Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7301
Product RangeRPT-60 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.790 |
| 5+ | $25.270 |
| 10+ | $24.760 |
| 25+ | $24.240 |
| 50+ | $23.730 |
| 100+ | $23.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-6003Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7301
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)39.9W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3VDC
Output Current - Output 15A
Output Voltage - Output 25VDC
Output Current - Output 23A
Output Voltage - Output 312VDC
Output Current - Output 3700mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Product Range
RPT-60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
39.9W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
3A
Output Current - Output 3
700mA
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
