Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.140 |
| 5+ | $71.680 |
| 10+ | $70.220 |
| 25+ | $68.750 |
| 50+ | $67.290 |
Price for:Each
Minimum: 1
Multiple: 1
$73.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXBG-160-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66AH7503
Product RangeXBG-160
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max159.9W
Output Voltage Max56VDC
Output Current4.1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeXBG-160
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
159.9W
Output Current
4.1A
Input Voltage Min
90V
Product Range
XBG-160
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

