Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.250 |
| 5+ | $81.580 |
| 10+ | $79.910 |
| 25+ | $78.260 |
| 50+ | $76.590 |
Price for:Each
Minimum: 1
Multiple: 1
$83.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXBG-240-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.88AH1595
Product RangeXBG-240
Technical Datasheet
Power Supply Applications-
Output Power Max240W
Output Voltage Max60VDC
Output Current5.7A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXBG-240
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
60VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
240W
Output Current
5.7A
Input Voltage Min
100VAC
Product Range
XBG-240
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

