Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-100-L-DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2695
Product RangeXLG-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.920 |
| 5+ | $54.900 |
| 10+ | $53.380 |
| 25+ | $52.310 |
| 50+ | $51.250 |
| 100+ | $50.180 |
Price for:Each
Minimum: 1
Multiple: 1
$56.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-100-L-DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2695
Product RangeXLG-100 Series
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max142V
Output Current700mA
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
142V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
100W
Output Current
700mA
Input Voltage Min
100VAC
Product Range
XLG-100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
