Print Page
4 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.700 |
| 5+ | $57.520 |
| 10+ | $56.350 |
| 25+ | $55.180 |
| 50+ | $54.000 |
| 100+ | $52.830 |
| 250+ | $51.660 |
| 5000+ | $50.470 |
Price for:Each
Minimum: 1
Multiple: 1
$58.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | XLG-200-H-ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66AH7714 |
| Product Range | XLG-200 |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 200W |
| Output Voltage Max | 56VDC |
| Output Current | 3.5A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 100V |
| Input Voltage Max | 305V |
| Product Range | XLG-200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 56VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 200W |
|---|---|
| Output Current | 3.5A |
| Input Voltage Min | 100V |
| Product Range | XLG-200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

