Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-H-ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK3030
Product RangeXLG-320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.610 |
Price for:Each
Minimum: 1
Multiple: 1
$86.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-H-ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK3030
Product RangeXLG-320 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max312W
Output Voltage Max56V
Output Current7.42A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-320 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
312W
Output Current
7.42A
Input Voltage Min
100VAC
Product Range
XLG-320 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
