Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-75-L-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3039
Product RangeXLG-75 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
| 5+ | $31.310 |
| 10+ | $30.670 |
| 25+ | $30.030 |
| 50+ | $29.400 |
| 100+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$31.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-75-L-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3039
Product RangeXLG-75 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max74.9W
Output Voltage Max107V
Output Current1.05A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
107V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
74.9W
Output Current
1.05A
Input Voltage Min
100VAC
Product Range
XLG-75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
