Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMECF-005P-210X310Copy
Newark Part No.64AH4073
Product RangeMECF
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 5+ | $27.310 |
| 10+ | $26.140 |
| 25+ | $24.110 |
| 50+ | $22.340 |
| 100+ | $21.960 |
| 250+ | $20.910 |
Price for:Each
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMECF-005P-210X310Copy
Newark Part No.64AH4073
Product RangeMECF
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length210mm
Length210mm
Width310mm
Product Width310mm
Product Depth0.5mm
Depth0.5mm
Product RangeMECF
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
210mm
Width
310mm
Product Depth
0.5mm
Product Range
MECF
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyurethane Foam
Length
210mm
Product Width
310mm
Depth
0.5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
