Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No3CTH9+10A16LMH13613609+10AWCopy
Newark Part No.62AC0957
Your Part Number
No Longer Available
Product Information
ManufacturerMEC
Manufacturer Part No3CTH9+10A16LMH13613609+10AWCopy
Newark Part No.62AC0957
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourWhite
Product Range-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
-
Contact Current DC Max
50mA
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2020)
Contact Configuration
SPST
Switch Mounting
Through Hole
Product Range
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
