Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part NoNAVIKITTH09WLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M9433
Product RangeNavimec Series
Your Part Number
71 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.230 |
| 5+ | $19.450 |
| 10+ | $18.390 |
| 25+ | $17.750 |
| 50+ | $17.440 |
| 100+ | $17.090 |
| 250+ | $16.750 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$20.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part NoNAVIKITTH09WLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M9433
Product RangeNavimec Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions-
Product RangeNavimec Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for NAVIKITTH09WL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
