Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7,987.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7,987.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoBITE5-ADVCopy
Newark Part No.12AM3452
Technical Datasheet
Battery Technologies SupportedLead Acid, Li-Ion, NiCd
Voltage Measuring Range DC5V to 1KV
External Height160mm
External Width240mm
External Depth65mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
BITE5-ADV is a battery tester that will test lead acid batteries, NiCD batteries as well as lithium-ion batteries. It will measure and record battery voltage, impedance, temperature and inter-cell connections. The BITE5 Advanced also supports discharge testing. It will measure the voltage, current, impedance and temperature throughout the discharge cycle.
- Measures impedance on cells up to 200V
- Measures DC voltages up to 1000V
- Measures AC voltages up to 600V
- Touch screen set-up and trending
- Wirelessly transfer data to PowerDB
- USB and micro SD card
- 160 x 90 mm touch screen display
- IP54 rated
- Dimension is 9.45” x 6.30” x 2.56”
Contents
Battery tester, Duplex probes (with temperature probe), Voltage test leads, Charger, Neck strap, Zero bar, 16 GB microSD card, microSD card USB reader, USB cable, Stylus, Carry bag, Pouch bag.
Technical Specifications
Battery Technologies Supported
Lead Acid, Li-Ion, NiCd
External Height
160mm
External Depth
65mm
SVHC
No SVHC (12-Jan-2017)
Voltage Measuring Range DC
5V to 1KV
External Width
240mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
