
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,572.200 |
Product Information
Product Overview
BITE5 is a battery tester that will test lead acid batteries, NiCD batteries as well as lithium-ion batteries. The BITE5 will measure and record battery voltage, impedance, and temperature. The BITE5 also supports discharge testing. It will measure the voltage and current throughout the discharge cycle. The BITE5 can also measure impedance and temperature throughout the discharge cycle. It will measure cell impedance, cell voltage, temperature and recorded data can be trended on unit’s touch screen. View the trended data of each test or trend the data of each cell. Set pass, warning and fail limits for voltage and impedance. Record the ripple voltage, ripple current, and float current and transfer the recorded data via USB or via an SD card to PowerDB software, then create custom reports and automated analysis. Typical applications include battery impedance testing, battery discharge testing, solar combiner box measurements up to 1000VDC and lithium-ion battery testing up to 200VDC.
- Measure string voltages up to 1000VDC
- Measure solar combiner boxes up to 1000VDC
- Measure DC side of inverters up to 1000VDC
- Measure AC side of inverter up to 600VAC
- Wirelessly transfer data to PowerDB
- Meets the requirements of IEC61010-1 standards
- IP54 rated
- Operating temperature range from 0 to 50°C (32to 122°F)
- Dimension is 240 x 160 x 65mm
- 160 x 90 mm touch screen display
Contents
Battery tester, Duplex probes (with temperature probe), Voltage test leads, Charger, Neck strap, Zero bar, 16GB micro SD card.
Technical Specifications
Lead Acid, Li-Ion, NiCd
160mm
65mm
No SVHC (12-Jan-2017)
5V to 1KV
240mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
