New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  DLRO10HD

                                                                                                  Ohmmeter, Digital, 2-Wire, 0ohm to 2.5Mohm, 0.1 ohm, 10 A, 315 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER DLRO10HD
                                                                                                  MEGGER DLRO10HD
                                                                                                  MEGGER DLRO10HD
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO10HD
                                                                                                  Newark Part No.14R7992
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5,759.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,759.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO10HD
                                                                                                  Newark Part No.14R7992
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection2-Wire
                                                                                                  Resistance Measurement Range0ohm to 2.5Mohm
                                                                                                  Resolution (ohm)0.1ohm
                                                                                                  Test Current10A
                                                                                                  Accuracy-
                                                                                                  External Height315mm
                                                                                                  External Width285mm
                                                                                                  External Depth181mm
                                                                                                  Weight6.7kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The DLRO10HD is a 10A Digital Low Resistance Ohmmeter combines ultimate simplicity of operation with a rugged IP65 case designed for stable ground and bench operation. The unit is powered from either its rechargeable battery or line power making it suitable for continuous testing in production line/repetitive use environments. Rotary switch controls are simple and easy to operate in all weather conditions and with gloved hands. A large, clear, backlit LCD display is easy to read from a distance. The 1000-348 ohmmeter provides significantly enhanced compliance and is capable of delivering 10A into measurements up to 250mΩ and 1A into measurements up to 2.5Ω. The duration of each test may be up to 60 seconds. It is CAT III 300V rated device. A range of test leads is available to suit the application. The DLRO10HD provides five test modes each of which is selected through a simple rotary control.

                                                                                                  • High or low output power selection for condition diagnosis
                                                                                                  • Rechargeable battery or line power supply, continuous operation, even with dead battery
                                                                                                  • 10A for 60 seconds, less time waiting to cool, great for charging inductance
                                                                                                  • High input protection to 600V, inadvertent connection to line or UPS voltage will not blow a fuse
                                                                                                  • Heavy duty case - IP65 lid closed, IP54 operational (battery operation only)
                                                                                                  • Rotary switch selects one of five test modes, including auto start on connection, giving ease of use
                                                                                                  • Rugged case well suited for transportation and includes a lead set pouch
                                                                                                  • Removable lid facilitates easy test lead connection
                                                                                                  • Operational ingress protection is IP54 (battery power only) ensuring protection from the elements
                                                                                                  • 7Ah lead acid battery provides extended operation & can be charged whilst operating from line power
                                                                                                  • Rotary mode switch with bidirectional, unidirectional, automatic, continuous and inductive modes
                                                                                                  • Large, clear LCD display with backlight and contrast adjustment
                                                                                                  • Auto power off function conserves battery

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  2-Wire

                                                                                                  Resolution (ohm)

                                                                                                  0.1ohm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  External Width

                                                                                                  285mm

                                                                                                  Weight

                                                                                                  6.7kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Resistance Measurement Range

                                                                                                  0ohm to 2.5Mohm

                                                                                                  Test Current

                                                                                                  10A

                                                                                                  External Height

                                                                                                  315mm

                                                                                                  External Depth

                                                                                                  181mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.