
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,031.940 |
Product Information
Product Overview
The MIT400/2 from Megger is a MIT400 series CAT IV insulation tester. This insulation and continuity tester is designed not only for electrical and industrial testing but also for exceptionally wide range of applications from electrical installations, cable testing, motor testing, automotive, ESD, panel building, avionics, maintenance. Insulation testing has been enhanced with feedback controlled test voltages to limit overvoltage to 2% rather than the industry standard 10-20%. It has redesigned weatherproof tough housing, back stand and 6 cell battery compartment with separate fuse access. The dimensions of instrument is 108mm x 228mm x 63mm (W x D x H) and weight is 600g. It operates -10°C to +55°C temperature and has humidity of 90% RH at 40°C maximum. It includes all the features required for electricians and engineers working in a range of industries. Features are selected to make testing easy and fast in a range of situations.
- 250V, 500V and 1000V insulation test voltage
- Stabilised insulation test voltage, live circuit detection and protection
- Single range, faster continuity testing from 0.01ohm to 100 ohm
- 600V TRMS AC and DC voltage measurement, 0.25Mohm input impedance
- Test inhibit, insulation buzzer, test lock, lead null and buzzer
- CAT IV 600V / CAT III 1000V & IP54 rated, meets international requirements of IEC61010 and EN61557
- Auto power down (setup)
- 2% test voltage accuracy, test voltage, measurement range and voltage display
- Display offers a combination of analogue arc and dual digital readout
- Insulation testing up to 200Gohm at 1000V
Applications
Test & Measurement
Contents
MIT400/2 insulation tester, Red/black silicone test leads, Information CD, Batteries 6 x AA alkaline, Hard carry case.
Technical Specifications
Multifunction
200Gohm
55°C
108mm
600g
No SVHC (12-Jan-2017)
250V, 500V, 1kV
-10°C
228mm
63mm
MIT400 mk2 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
