Print Page
MIT525/2
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm, -20 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoMIT525/2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM1910
Product RangeADVANCED MIT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6,525.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6,525.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT525/2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM1910
Product RangeADVANCED MIT Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance10kohm to 10Tohm
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height181mm
External Width285mm
External Depth315mm
Weight4.5kg
Product RangeADVANCED MIT Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
1016-086 is a MIT525/2-US ADVANCED 5kV insulation resistance tester. It is an advanced-range, high-voltage insulation resistance tester designed for diagnostic maintenance and safety verification of electrical equipment. It’s built to work in demanding industrial and utility environments where insulation integrity, noise immunity, safety, and data traceability are critical.
- RE>act mode enhanced accuracy and safety
- PI predictor (PIp) function
- Measures up to 30Tohm
- Safety rated up to CAT IV 1000V to 3000m
- Up to 6mA noise rejection
- Unique dual-case design - additional user protection
- Operates from battery or AC mains supply
- Rapid charge Li-ion battery
- Advanced memory with time / date stamp
- Compatible with CertSuite asset
Contents
Insulation resistance tester, Quick start label, Power lead, Screened USB cable with filters, Lead set 3kV 3 x 3m, with medium clips.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 10Tohm
Operating Temperature Max
50°C
External Width
285mm
Weight
4.5kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-20°C
External Height
181mm
External Depth
315mm
Product Range
ADVANCED MIT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
