
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,940.000 |
Product Information
Product Overview
MTR105X is a rotating machine tester (Bluetooth). The MTR105 is a dedicated Static Motor Tester with Megger’s tried and trusted suite of insulation resistance tests (IR), plus all the great traditional features and reliability of Megger’s testers. The MTR105 takes the test abilities of Megger’s proven IR test instruments adding DLRO four wire Kelvin low resistance test, inductance and capacitance tests to provide a versatile motor tester, all packaged in a robust handheld instrument, which up to now has simply not been available. Additionally, the MTR105 incorporates temperature measurement and compensation (for IR tests), motor direction of rotation plus supply phase rotation tests. These new test abilities make the MTR105 a real world, versatile, handheld motor test instrument. The MTR105 comes in an over-molded case, providing increased protection and robustness, achieving an IP54 weatherproof rating.
- Bluetooth live streaming and data management
- Bluetooth live streaming and data management
- Guard terminal, to eliminate any surface leakage current
- Detachable test leads with interchangeable clips and probes for different applications
- Stores test results for up to 256 motors, which can be downloaded to a USB mass storage device
- CertSuite LITE and BLE enable real-time testing and reporting with onboard storage
- Rubber over-molding provides shock absorption and enhanced grip, durable modified ABS housing
- Rechargeable batteries with mains charger kit option
- IEC61010-1 CAT III 600V safety protection
- Dimension is 228 x 105 x 75mm (8.98 x 4.1 x 2.95")
Contents
MTR105X rotating machine tester (Bluetooth®), Hook strap assembly 1012-068, Soft pouch 1012-063, Temperature probe T type CAT III 600V 1012-067, IR lead set comprising of: 3 x grabber clips, 3 x 4mm test leads (2m length), 1 end right angle, 1 end straight (red, black and blue) 1012-069 , 3 x test probes 1012-066, Kelvin clip lead set CAT III 600V 1012-066, MTR105 calibration certificate 1012-173, USB memory stick, 6 x AA alkaline batteries (fitted).
Technical Specifications
15Hz to 400Hz
-10°C
228mm
75mm
-
10mV to 1kV
50°C
105mm
2.02lb
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
