Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoPSI410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AJ4875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.280 |
Price for:Each
Minimum: 1
Multiple: 1
$318.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoPSI410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AJ4875
Technical Datasheet
Test Frequency Range-
Voltage Measuring Range AC-
Operating Temperature Min5°C
Operating Temperature Max40°C
External Height137mm
External Width78mm
External Depth31mm
Weight850g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Test Frequency Range
-
Operating Temperature Min
5°C
External Height
137mm
External Depth
31mm
Product Range
-
Voltage Measuring Range AC
-
Operating Temperature Max
40°C
External Width
78mm
Weight
850g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
