Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGIQ
Manufacturer Part NoVNA0440-SBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AH0114
Product RangeVNA-04x0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,143.510 |
| 5+ | $4,000.150 |
| 10+ | $3,920.280 |
| 25+ | $3,825.330 |
| 50+ | $3,738.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$4,143.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoVNA0440-SBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AH0114
Product RangeVNA-04x0 Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range400MHz to 4GHz
Sensitivity dBm-
Manufacturer Warranty2 Years
Product RangeVNA-04x0 Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 4GHz 2-port vector network analyser with VNA sandbox kit
- Measure S11, S12, S21, S22
- Used for professional antenna and network measurement and optimization
- Data up to 20000 points
- Port calibrated
- Full 12-term normalization
- Parametric sweeps
- Match circuit calculator
- Deembedding functions
- Calkit manager
Contents
Vector network analyser, PC-software, Power supply and USB cable, Documentation, Carrying case.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
VNA-04x0 Series
SVHC
To Be Advised
Test Frequency Range
400MHz to 4GHz
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
