Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGIQ
Manufacturer Part NoVNA0440Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AJ4664
Product RangeVNA-04x0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,843.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3,843.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoVNA0440Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AJ4664
Product RangeVNA-04x0 Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range400MHz to 4GHz
Sensitivity dBm-
Manufacturer Warranty-
Product RangeVNA-04x0 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
VNA-04x0 Series
SVHC
To Be Advised
Test Frequency Range
400MHz to 4GHz
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
