Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No2A-CB-SA-CHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AK7159
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.220 |
| 5+ | $39.760 |
| 10+ | $38.330 |
| 25+ | $37.610 |
| 50+ | $37.600 |
| 100+ | $36.840 |
| 250+ | $36.090 |
Price for:Each
Minimum: 1
Multiple: 1
$41.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No2A-CB-SA-CHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AK7159
Technical Datasheet
Tweezer TypePrecision, Carbon Fiber Replaceable Tip
Tweezer Tip TypeStraight, Blunt
Overall Length-
Tip StyleStyle 2A
Tweezer Body MaterialAnti Acid, Anti Magnetic Stainless Steel
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Precision SS tweezer with replaceable carbon fiber tips
- Slight taper tip, blunt, 2A international style
- Stainless steel handle material, anti-magnetic, anti-acid corrosion resistance
- Polished finish, black polyamide 66 with carbon fiber tips
- Resistance (tip to tip) is <lt/> 1 x 10^4 ohms tested per ANSI/ESD STM11.12
- Elongation at break is 2.5% (ISO 527)
- 1.28g/cm³ density (ISO 1183)
- 210MPa tensile strength (ISO 527)
Technical Specifications
Tweezer Type
Precision, Carbon Fiber Replaceable Tip
Overall Length
-
Tweezer Body Material
Anti Acid, Anti Magnetic Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Blunt
Tip Style
Style 2A
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
