Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No35175Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86H6158
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35175Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86H6158
Technical Datasheet
Overall Length-
Cutting Capacity Max-
For Use WithTubing Sleeves
Blade Edge-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 35175 is a 1-inch Hand Sleeving Cutter constructed of polystyrene, also known as "Little Joe". Made in the United States of America for superior quality. Adjustable stop allows cutting of sleeving to specified lengths.
- Ruler on side helps to gauge cut length
Applications
Maintenance & Repair
Technical Specifications
Overall Length
-
For Use With
Tubing Sleeves
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
