Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No35305Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81C8432
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35305Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81C8432
Technical Datasheet
Dispenser TypePump Bottle
Volume4fl.oz (US)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 4oz natural square HDPE bottle with one-touch pump ideal for use with hand sanitizer
- High density polyethylene suitable for many solvents
- Square shape provides stability and saves storage space
- Wide opening that is easy to fill
- Translucent allows easy viewing of contents
- Stainless-steel construction, no silicone or latex suitable for ultra clean environments
- Cam-lock hinge keeps lid open and closed, reduces odours
- Compatible with any 38-400 threaded neck container
- Recommended for one-handed dispensing of liquids, solvents and chemicals
Technical Specifications
Dispenser Type
Pump Bottle
Product Range
-
Volume
4fl.oz (US)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 35305
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
