Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No3C-CB-SA-CHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AK7161
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No3C-CB-SA-CHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AK7161
Technical Datasheet
Tweezer TypePrecision, Carbon Fiber Replaceable Tip
Tweezer Tip TypeStraight, Pointed
Overall Length-
Tip StyleStyle 3C
Tweezer Body MaterialAnti Acid, Anti Magnetic Stainless Steel
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Precision SS tweezer with replaceable carbon fiber tips
- Short straight tip, very fine, 3C international style
- Stainless steel material, anti-magnetic, anti-acid corrosion resistance
- Polished finish, black polyamide 66 with carbon fiber tip material
- Density is 1.28g/cm³ (ISO 1183), tensile strength is 210MPa (ISO 527)
- Elongation at break is 2.5% (ISO 527)
- Resistance (tip to tip) is <lt/> 1 x 10^4ohms tested per ANSI/ESD STM11.12
Technical Specifications
Tweezer Type
Precision, Carbon Fiber Replaceable Tip
Overall Length
-
Tweezer Body Material
Anti Acid, Anti Magnetic Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
