Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No7-CB-SA-RTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK7166
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 5+ | $7.150 |
| 10+ | $6.680 |
| 25+ | $6.540 |
| 50+ | $6.420 |
| 100+ | $6.280 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No7-CB-SA-RTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK7166
Technical Datasheet
Tweezer Tip TypeCurve, Pointed
Overall Length-
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Replacement carbon fiber tip
- Curved tip, very fine, 7 international style
- Constructed from polyamide 66 with carbon fiber
- Non-marring and non-scratching
- Good chemical and heat resistance
- Replacement tip for 7-CB-SA-CH
Technical Specifications
Tweezer Tip Type
Curve, Pointed
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (08-Jul-2021)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
