Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1216.1005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3739
Your Part Number
1,127 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.270 |
| 100+ | $1.820 |
| 500+ | $1.690 |
| 1000+ | $1.510 |
| 2500+ | $1.230 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1216.1005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3739
Technical Datasheet
Length45mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting OrientationVertical
Light Pipe MountingPress Fit
Light Pipe ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Length
45mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Vertical
Light Pipe Colour
White
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
