Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1270.1005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM9386
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $5.500 |
| 25+ | $4.890 |
| 50+ | $4.610 |
| 100+ | $4.070 |
| 250+ | $3.500 |
| 500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length
23.6mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
10Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
