Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1272.1010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3765
Your Part Number
2,143 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.070 |
| 100+ | $0.842 |
| 500+ | $0.754 |
| 1000+ | $0.667 |
| 2500+ | $0.558 |
| 10000+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1272.1010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3765
Technical Datasheet
Length10mm
No. of Light Pipes10Pipes
Light Pipe ShapeCircular
Mounting OrientationVertical
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1272.1010 is an upright Multiple Display Guide with transparent pipe, panel mounting and circular-shaped light pipe. This light guide system for upright mounting provides light in form of a 3mm diameter LED on the front panel. The light guide is held in place on the printed board via press-in lugs. The length A of the light guide is variable from 9 to 45mm. The light guide is used in conjunction with SMD LEDs. The system is available from 2 up to 10-fold.
- Clear PC LL-material
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Length
10mm
Light Pipe Shape
Circular
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
10Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
