Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1275.0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W0744
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 10+ | $0.697 |
| 100+ | $0.489 |
| 500+ | $0.429 |
| 1000+ | $0.379 |
| 2500+ | $0.317 |
| 10000+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1275.0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W0744
Technical Datasheet
For Use With3mm Dia Light Guides
Accessory TypeCover
Lens TypeClip-On
Beam TypeDiffuser
LED Lens ColorTransparent
Lens Diameter3mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
For Use With
3mm Dia Light Guides
Lens Type
Clip-On
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Accessory Type
Cover
Beam Type
Diffuser
Lens Diameter
3mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
