Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1275.1003.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3774
Your Part Number
50,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.696 |
| 100+ | $0.487 |
| 500+ | $0.428 |
| 1000+ | $0.378 |
| 2500+ | $0.317 |
| 10000+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1275.1003.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3774
Technical Datasheet
Length45mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting OrientationVertical
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1275.1003 is a vertical Light Guide with transparent pipe, press fit mounting and circular-shaped light pipe. The light guide is held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs.
- Clear PC LL-material
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
All presented light guide systems are ESD-proofed against the front panel.
Technical Specifications
Length
45mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
