Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1293.1409Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM9433
Product RangeLight Guides
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.480 |
| 100+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.926 |
| 2500+ | $0.774 |
| 10000+ | $0.753 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1293.1409Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM9433
Product RangeLight Guides
Technical Datasheet
Length12mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLight Guides
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
12mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
Light Guides
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
