Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1296.1004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19J2970
Your Part Number
10,937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.370 |
| 25+ | $2.990 |
| 50+ | $2.820 |
| 100+ | $2.490 |
| 250+ | $2.140 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1296.1004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19J2970
Technical Datasheet
Length2.8mm
No. of Light Pipes4Pipes
Light Pipe ShapeCircular
Mounting OrientationHorizontal
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
1296.1004 light guide has been designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5,08mm. The system features a diaphragm to avoid blooming, so that blended colours are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board. The length A of the light guide is variably available from 2,8 to 12,8mm.
- Designed for use with type 0805 CHIPLEDS or smaller
- Can be strip-mounted in a grid of 5.8mm
- Fitted with a diaphragm to avoid blooming and to allow colour blending
- Positioned on PCB by two insert pins
Technical Specifications
Length
2.8mm
Light Pipe Shape
Circular
Light Pipe Mounting
Surface
Product Range
-
No. of Light Pipes
4Pipes
Mounting Orientation
Horizontal
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
