Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No250.1003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69C9857
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.410 |
| 25+ | $5.990 |
| 50+ | $5.500 |
| 100+ | $5.140 |
| 250+ | $4.700 |
| 500+ | $4.220 |
| 1000+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No250.1003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69C9857
Technical Datasheet
External Height - Imperial4.37"
External Height - Metric111mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.51"
External Width - Metric13mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
4.37"
External Diameter - Imperial
-
External Width - Imperial
0.51"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
111mm
External Diameter - Metric
-
External Width - Metric
13mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
