Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No270.4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C4829
Your Part Number
72 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 5+ | $11.940 |
| 10+ | $11.110 |
| 25+ | $10.310 |
| 50+ | $9.450 |
| 100+ | $8.870 |
| 250+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C4829
Technical Datasheet
External Height - Imperial1.65"
External Height - Metric42mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.65"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
42mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 270.4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
