Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No474.81Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M4048
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $28.740 |
| 5+ | $27.170 |
| 10+ | $25.360 |
| 25+ | $23.610 |
| 50+ | $21.730 |
| 100+ | $20.460 |
| 250+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No474.81Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M4048
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter8mm
Knob MaterialPlastic
Knob / Dial StyleFinger Grip with Indicator Arrow
Knob Diameter50mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
50mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
8mm
Knob / Dial Style
Finger Grip with Indicator Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
