Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoG200750Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5648
Product RangeClass gG
Also Known AsFR10GG50V16
Your Part Number
848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $6.370 |
| 25+ | $5.060 |
| 50+ | $4.150 |
| 100+ | $3.450 |
| 250+ | $2.940 |
| 500+ | $2.550 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoG200750Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08WX5648
Product RangeClass gG
Also Known AsFR10GG50V16
Technical Datasheet
Product RangeClass gG
Fuse Current16A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The G200750 is a 16A/500VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget case style and without visual blown fuse indicator. Cylindrical fuse-links "gG" protect electrical equipment and installations against the dynamic effect of high short-currents. They limit and cut off unacceptable over-currents and short-circuit currents up to their nominal breaking capacity. Our technology and process was designed to ensure highly reliable technical performance. Suitable for cable protection and applications where there are no surges to be absorbed.
- European style
- Small size
- Full range protection
- Safest and most reliable protection system
- 120kA Rated breaking capacity AC
- 1.9W Power dissipation at In
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
500V
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
16A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for G200750
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
