Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | H218714Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08WX5652 |
| Product Range | Class aM |
| Your Part Number | |
| Technical Datasheet |
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $6.480 |
| 25+ | $5.150 |
| 50+ | $4.230 |
| 100+ | $3.520 |
| 250+ | $3.000 |
| 500+ | $2.600 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | H218714Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08WX5652 |
| Product Range | Class aM |
| Technical Datasheet | |
| Product Range | Class aM |
| Fuse Current | 2A |
| HRC Fuse Case Style | Midget |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 500VAC |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Class aM |
|---|---|
| HRC Fuse Case Style | Midget |
| Voltage Rating VAC | 500VAC |
| Fuse Current | 2A |
|---|---|
| Voltage Rating VDC | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
