Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-UK5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AC1186
Product RangeCV-5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $739.200 |
Price for:Each
Minimum: 1
Multiple: 1
$739.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-UK5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AC1186
Product RangeCV-5200 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Input Power125W
Length-
Product RangeCV-5200 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Input Power
125W
Product Range
CV-5200 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
